CWR-210-10-0000 | |
---|---|
DigiKey Part Number | CSR10G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-10-0000 |
Description | CONN RCPT 10POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.92500 | ¥299.25 |
25 | ¥28.34680 | ¥708.67 |
50 | ¥27.68680 | ¥1,384.34 |
100 | ¥26.36830 | ¥2,636.83 |
300 | ¥23.07230 | ¥6,921.69 |
500 | ¥22.41310 | ¥11,206.55 |
1,000 | ¥19.11702 | ¥19,117.02 |
2,500 | ¥17.79856 | ¥44,496.40 |