C1BXG-1036M | |
---|---|
DigiKey Part Number | C1BXG-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-1036M |
Description | IDC CABLE - CSR10G/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥42.68300 | ¥426.83 |
25 | ¥40.42520 | ¥1,010.63 |
50 | ¥39.48420 | ¥1,974.21 |
100 | ¥37.60500 | ¥3,760.50 |
250 | ¥32.90392 | ¥8,225.98 |
500 | ¥31.96388 | ¥15,981.94 |
1,000 | ¥27.26337 | ¥27,263.37 |
2,500 | ¥25.38311 | ¥63,457.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/431/C1BXG-10 G_tmb.jpg)