C3BEG-1018M | |
---|---|
DigiKey Part Number | C3BEG-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-1018M |
Description | IDC CABLE - CSR10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
10 | ¥61.94300 | ¥619.43 |
25 | ¥58.35200 | ¥1,458.80 |
50 | ¥56.85460 | ¥2,842.73 |
100 | ¥55.35870 | ¥5,535.87 |
250 | ¥49.37408 | ¥12,343.52 |
500 | ¥46.38162 | ¥23,190.81 |
1,000 | ¥40.99541 | ¥40,995.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/332/312/C3BEx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/164/C3BEx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/164/C3BEx-10%20M_tmb.jpg)