C3BBG-1006M | |
---|---|
DigiKey Part Number | C3BBG-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1006M |
Description | IDC CABLE - CSR10G/AE10M/CSR10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.25000 | ¥592.50 |
25 | ¥55.97440 | ¥1,399.36 |
50 | ¥54.61000 | ¥2,730.50 |
100 | ¥51.87860 | ¥5,187.86 |
250 | ¥46.41792 | ¥11,604.48 |
500 | ¥43.68748 | ¥21,843.74 |
1,000 | ¥38.22649 | ¥38,226.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/630/041/C3BBx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/467/C3BBx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/467/C3BBx-10%20M_tmb.jpg)