CWN-SR-16 | |
---|---|
DigiKey Part Number | CDSR16-ND |
Manufacturer | |
Manufacturer Product Number | CWN-SR-16 |
Description | STRAP STR RELIEF FOR DIP 16 CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For DIP Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | DIP Connectors | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.10400 | ¥61.04 |
25 | ¥5.85240 | ¥146.31 |
50 | ¥5.72640 | ¥286.32 |
100 | ¥5.47820 | ¥547.82 |
250 | ¥4.98000 | ¥1,245.00 |
500 | ¥4.48202 | ¥2,241.01 |
1,000 | ¥3.98401 | ¥3,984.01 |
2,500 | ¥3.61050 | ¥9,026.25 |