C6RRS-1618M | |
---|---|
DigiKey Part Number | C6RRS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-1618M |
Description | DIP CABLE - CDR16S/AE16M/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.57900 | ¥455.79 |
25 | ¥43.17200 | ¥1,079.30 |
50 | ¥42.16900 | ¥2,108.45 |
100 | ¥40.16090 | ¥4,016.09 |
250 | ¥35.14064 | ¥8,785.16 |
500 | ¥34.13678 | ¥17,068.39 |
1,000 | ¥29.11667 | ¥29,116.67 |
2,500 | ¥27.10859 | ¥67,771.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/613/C6RRS-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/501/C6RRS-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/501/C6RRS-16 M_tmb.jpg)