C2RXS-1618G | |
---|---|
DigiKey Part Number | C2RXS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-1618G |
Description | DIP CABLE - CDR16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.75000 | ¥237.50 |
25 | ¥22.49720 | ¥562.43 |
50 | ¥21.97360 | ¥1,098.68 |
100 | ¥20.92770 | ¥2,092.77 |
250 | ¥18.31180 | ¥4,577.95 |
500 | ¥17.78854 | ¥8,894.27 |
1,000 | ¥15.17257 | ¥15,172.57 |
2,500 | ¥14.12617 | ¥35,315.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/337/CxRXS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/282/CxRXS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/282/CxRXS-16%20G_tmb.jpg)