C2RXS-1636G | |
---|---|
DigiKey Part Number | C2RXS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-1636G |
Description | DIP CABLE - CDR16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.81700 | ¥298.17 |
25 | ¥28.23760 | ¥705.94 |
50 | ¥27.58060 | ¥1,379.03 |
100 | ¥26.26710 | ¥2,626.71 |
250 | ¥22.98368 | ¥5,745.92 |
500 | ¥22.32692 | ¥11,163.46 |
1,000 | ¥19.04352 | ¥19,043.52 |
2,500 | ¥17.73021 | ¥44,325.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/337/CxRXS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/282/CxRXS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/282/CxRXS-16%20G_tmb.jpg)