C8RRS-1618G | |
---|---|
DigiKey Part Number | C8RRS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1618G |
Description | DIP CABLE - CDR16S/AE16G/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.64000 | ¥45.64 |
10 | ¥41.44200 | ¥414.42 |
25 | ¥39.25440 | ¥981.36 |
50 | ¥38.34160 | ¥1,917.08 |
100 | ¥36.51590 | ¥3,651.59 |
250 | ¥31.95140 | ¥7,987.85 |
500 | ¥31.03852 | ¥15,519.26 |
1,000 | ¥26.47403 | ¥26,474.03 |
2,500 | ¥24.64823 | ¥61,620.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/307/CxRRS-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/302/CxRRS-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/302/CxRRS-16 G_tmb.jpg)