CI5203S0000 | |
---|---|
DigiKey Part Number | 2987-CI5203S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI5203S0000 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.69960 | ¥17.49 |
50 | ¥0.64700 | ¥32.35 |
100 | ¥0.62560 | ¥62.56 |
250 | ¥0.53888 | ¥134.72 |
500 | ¥0.51738 | ¥258.69 |
1,000 | ¥0.45277 | ¥452.77 |
3,000 | ¥0.40961 | ¥1,228.83 |