CI15T011PE0 | |
---|---|
DigiKey Part Number | 2987-CI15T011PE0TR-ND - Tape & Reel (TR) 2987-CI15T011PE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI15T011PE0 |
Description | 1.50MM(.059) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
25 | ¥0.20360 | ¥5.09 |
50 | ¥0.17400 | ¥8.70 |
100 | ¥0.14940 | ¥14.94 |
250 | ¥0.14416 | ¥36.04 |
500 | ¥0.12446 | ¥62.23 |
1,000 | ¥0.11198 | ¥111.98 |
2,500 | ¥0.09950 | ¥248.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.08707 | ¥1,306.05 |
30,000 | ¥0.07960 | ¥2,388.00 |
75,000 | ¥0.07214 | ¥5,410.50 |