CI0102S0000 | |
---|---|
DigiKey Part Number | 2987-CI0102S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0102S0000 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.48400 | ¥4.84 |
25 | ¥0.39720 | ¥9.93 |
50 | ¥0.36780 | ¥18.39 |
100 | ¥0.35470 | ¥35.47 |
250 | ¥0.30608 | ¥76.52 |
500 | ¥0.29374 | ¥146.87 |
1,000 | ¥0.25705 | ¥257.05 |
3,000 | ¥0.23258 | ¥697.74 |