CI0104S0000 | |
---|---|
DigiKey Part Number | 2987-CI0104S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0104S0000 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
25 | ¥0.43680 | ¥10.92 |
50 | ¥0.40220 | ¥20.11 |
100 | ¥0.38910 | ¥38.91 |
250 | ¥0.33528 | ¥83.82 |
500 | ¥0.32182 | ¥160.91 |
1,000 | ¥0.28151 | ¥281.51 |
3,000 | ¥0.25472 | ¥764.16 |