CI0106S0000 | |
---|---|
DigiKey Part Number | 2987-CI0106S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0106S0000 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.83400 | ¥20.85 |
50 | ¥0.77180 | ¥38.59 |
100 | ¥0.74550 | ¥74.55 |
250 | ¥0.64268 | ¥160.67 |
500 | ¥0.61688 | ¥308.44 |
1,000 | ¥0.53979 | ¥539.79 |
3,000 | ¥0.48840 | ¥1,465.20 |