VGS-100B-12 | |
---|---|
DigiKey Part Number | 102-4972-ND |
Manufacturer | |
Manufacturer Product Number | VGS-100B-12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VGS-100B-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 1.5 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.84" W x 1.18" H (129.0mm x 97.5mm x 30.0mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.14000 | ¥301.14 |
5 | ¥292.23600 | ¥1,461.18 |
18 | ¥283.38444 | ¥5,100.92 |
36 | ¥274.52889 | ¥9,883.04 |
54 | ¥265.67241 | ¥14,346.31 |
108 | ¥256.81713 | ¥27,736.25 |
252 | ¥247.96119 | ¥62,486.22 |