AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥301.14000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 4.5 A | 108W | ITE (Commercial) | 1.5 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.84" W x 1.18" H (129.0mm x 97.5mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
220 In Stock | 1 : ¥219.20000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.1 A | 101W | ITE (Commercial) | 1.5 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.84" W x 1.18" H (129.0mm x 97.5mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |||
99 In Stock | 1 : ¥301.14000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 8.3 A | 100W | ITE (Commercial) | 1.5 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.84" W x 1.18" H (129.0mm x 97.5mm x 30.0mm) | CB Scheme, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |