![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
VGS-100
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VGS-100B-48 AC/DC CONVERTER 48V 101W | AC/DC CONVERTER 48V 101W | 220 | Box | - | |
VGS-100C-12 AC/DC CONVERTER 12V 102W | AC/DC CONVERTER 12V 102W | 130 | Box | - | |
VGS-100W-24 AC/DC CONVERTER 24V 108W | AC/DC CONVERTER 24V 108W | 262 | Box | - | |
VGS-100B-12 AC/DC CONVERTER 12V 100W | AC/DC CONVERTER 12V 100W | 100 | Box | - | |
VGS-100B-24 AC/DC CONVERTER 24V 108W | AC/DC CONVERTER 24V 108W | 95 | Box | - | |
VGS-100C-48 AC/DC CONVERTER 48V 110W | AC/DC CONVERTER 48V 110W | 24 | Box | - | |
VGS-100C-15 AC/DC CONVERTER 15V 105W | AC/DC CONVERTER 15V 105W | 59 | Box | - | |
VGS-100C-36 AC/DC CONVERTER 36V 101W | AC/DC CONVERTER 36V 101W | 42 | Box | - | |
VGS-100C-24-A AC/DC CONVERTER 24V 108W | AC/DC CONVERTER 24V 108W | 7 | Box | - | |
VGS-100W-48 AC/DC CONVERTER 48V 110W | AC/DC CONVERTER 48V 110W | 45 | Box | - | |
VGS-100W-12 AC/DC CONVERTER 12V 102W | AC/DC CONVERTER 12V 102W | 33 | Box | - | |
VGS-100C-5-A AC/DC CONVERTER 5V 90W | AC/DC CONVERTER 5V 90W | 32 | Box | - | |
VGS-100C-24 AC/DC CONVERTER 24V 108W | AC/DC CONVERTER 24V 108W | 0 | Box | - | |
VGS-100C-24-B AC/DC CONVERTER 24V 108W | AC/DC CONVERTER 24V 108W | 0 | Box | - | |
VGS-100C-15-A AC/DC CONVERTER 15V 105W | AC/DC CONVERTER 15V 105W | 0 | Box | - |