VDRS-20-12 | |
---|---|
DigiKey Part Number | 102-2150-ND |
Manufacturer | |
Manufacturer Product Number | VDRS-20-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 20W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VDRS-20-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 0.91" W x 3.54" H (99.0mm x 23.0mm x 90.0mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Minimum Load Required | - |