PYB30-Q24-T512 | |
---|---|
DigiKey Part Number | 102-2954-ND |
Manufacturer | |
Manufacturer Product Number | PYB30-Q24-T512 |
Description | DC DC CONVERTER 5V +/-12V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 3A, 625mA, 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB30-Q24-T512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Current - Output (Max) | 3A, 625mA, 625mA | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.33000 | ¥515.33 |
5 | ¥511.27400 | ¥2,556.37 |
12 | ¥507.24250 | ¥6,086.91 |
36 | ¥491.13778 | ¥17,680.96 |
60 | ¥466.98333 | ¥28,019.00 |
108 | ¥434.77759 | ¥46,955.98 |