TWR-5/3000-12/500-D12A-C | |
---|---|
DigiKey Part Number | 811-1829-5-ND |
Manufacturer | |
Manufacturer Product Number | TWR-5/3000-12/500-D12A-C |
Description | DC DC CONVERTER 5V +/-12V 20W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 3A, 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Current - Output (Max) | 3A, 500mA, 500mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 7 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.15000 | ¥876.15 |
10 | ¥846.29900 | ¥8,462.99 |
25 | ¥826.38920 | ¥20,659.73 |
50 | ¥796.51680 | ¥39,825.84 |
100 | ¥777.87900 | ¥77,787.90 |