![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/225/MFG_313080006_tmb.jpg)
PYB30
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PYB30-Q24-D12 DC DC CONVERTER +/-12V 30W | DC DC CONVERTER +/-12V 30W | 503 | Tube | - | |
PYB30-Q24-S12 DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 215 | Tube | - | |
PYB30-Q24-S15 DC DC CONVERTER 15V 30W | DC DC CONVERTER 15V 30W | 0 | Tube | - | |
PYB30-Q24-T512 DC DC CONVERTER 5V +/-12V 30W | DC DC CONVERTER 5V +/-12V 30W | 62 | Tube | - | |
PYB30-Q48-T512 DC DC CONVERTER 5V +/-12V 30W | DC DC CONVERTER 5V +/-12V 30W | 552 | Tube | - | |
PYB30-Q48-S15 DC DC CONVERTER 15V 30W | DC DC CONVERTER 15V 30W | 0 | Tube | - | |
PYB30-Q48-S5 DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 5 | Tube | - | |
PYB30-Q48-T312 DC DC CONVERTER 3.3V +/-12V 30W | DC DC CONVERTER 3.3V +/-12V 30W | 0 | Tube | - | |
PYB30-Q24-D5 DC DC CONVERTER +/-5V 30W | DC DC CONVERTER +/-5V 30W | 0 | Tube | - | |
PYB30-Q24-D15 DC DC CONVERTER +/-15V 30W | DC DC CONVERTER +/-15V 30W | 0 | Tube | - | |
PYB30-Q48-D12 DC DC CONVERTER +/-12V 30W | DC DC CONVERTER +/-12V 30W | 0 | Tube | - | |
PYB30-Q48-D5 DC DC CONVERTER +/-5V 30W | DC DC CONVERTER +/-5V 30W | 0 | Tube | - | |
PYB30-Q24-S5 DC DC CONVERTER 5V 30W | DC DC CONVERTER 5V 30W | 0 | Tube | - | |
PYB30-Q48-S12 DC DC CONVERTER 12V 30W | DC DC CONVERTER 12V 30W | 0 | Tube | - | |
PYB30-Q24-T312 DC DC CONVERTER 3.3V +/-12V 30W | DC DC CONVERTER 3.3V +/-12V 30W | 0 | Tube | - |
Power Supplies - External/Internal (Off-Board) | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PYB30-Q48-S15-U DC/DC CONVERTER 15V 30W | DC/DC CONVERTER 15V 30W | 0 | Tray | - | |
PYB30-Q48-T312-U DC/DC CONVERTER 3.3V +/-12V 30W | DC/DC CONVERTER 3.3V +/-12V 30W | 0 | Tray | - | |
PYB30-Q24-T315-U DC/DC CONVERTER 3.3V +/-15V 30W | DC/DC CONVERTER 3.3V +/-15V 30W | 13 | Tray | - | |
PYB30-Q48-D5-U DC/DC CONVERTER +/-5V 30W | DC/DC CONVERTER +/-5V 30W | 0 | Tray | - | |
PYB30-Q48-D12-U DC/DC CONVERTER +/-12V 30W | DC/DC CONVERTER +/-12V 30W | 0 | Tray | - | |
PYB30-Q24-T515-U DC/DC CONVERTER 5V +/-15V 30W | DC/DC CONVERTER 5V +/-15V 30W | 0 | Tray | - | |
PYB30-Q24-S5-U DC/DC CONVERTER 5V 30W | DC/DC CONVERTER 5V 30W | 0 | Tray | - | |
PYB30-Q24-S12-U DC/DC CONVERTER 12V 30W | DC/DC CONVERTER 12V 30W | 0 | Tray | - | |
PYB30-Q24-S15-U DC/DC CONVERTER 15V 30W | DC/DC CONVERTER 15V 30W | 0 | Tray | - | |
PYB30-Q48-S12-U DC/DC CONVERTER 12V 30W | DC/DC CONVERTER 12V 30W | 0 | Tray | - | |
PYB30-Q24-D15-U DC/DC CONVERTER +/-15V 30W | DC/DC CONVERTER +/-15V 30W | 0 | Tray | - | |
PYB30-Q48-S5-U DC/DC CONVERTER 5V 30W | DC/DC CONVERTER 5V 30W | 0 | Tray | - | |
PYB30-Q24-D5-U DC/DC CONVERTER +/-5V 30W | DC/DC CONVERTER +/-5V 30W | 0 | Tray | - | |
PYB30-Q48-D15-U DC/DC CONVERTER +/-15V 30W | DC/DC CONVERTER +/-15V 30W | 0 | Tray | - | |
PYB30-Q24-T312-U DC/DC CONVERTER 3.3V +/-12V 30W | DC/DC CONVERTER 3.3V +/-12V 30W | 0 | Tray | - |