PYB30-Q48-T312-U | |
---|---|
DigiKey Part Number | 102-3275-ND |
Manufacturer | |
Manufacturer Product Number | PYB30-Q48-T312-U |
Description | DC/DC CONVERTER 3.3V +/-12V 30W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 3 Output 3.3V 12V -12V 3.5A, 625mA, 625mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYB30-Q48-T312-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.5A, 625mA, 625mA | |
Power (Watts) | 30W | |
Applications | - | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.66" L x 2.16" W x 0.75" H (67.5mm x 55.0mm x 19.1mm) | |
Approval Agency | EN, IEC | |
Base Product Number |