DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
503 In Stock | 1 : ¥328.39000 Tube | Tube | Obsolete | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
215 In Stock | 1 : ¥367.80000 Tube | Tube | Obsolete | Isolated Module | 1 | 9V | 36V | 12V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥391.00917 Tube | Tube | Obsolete | Isolated Module | 1 | 9V | 36V | 15V | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
62 In Stock | 12 : ¥489.40000 Tube | Tube | Obsolete | Isolated Module | 3 | 9V | 36V | 5V | 12V | -12V | 3A, 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
552 In Stock | 1 : ¥610.97000 Tube | Tube | Obsolete | Isolated Module | 3 | 18V | 75V | 5V | 12V | -12V | 3A, 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥398.19250 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 15V | - | - | 2A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
5 In Stock | 1 : ¥404.50000 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 5V | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥426.66375 Tube | Tube | Obsolete | Isolated Module | 3 | 18V | 75V | 3.3V | 12V | -12V | 3.5A, 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 300 : ¥272.79950 Tube | Tube | Obsolete | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 3A, 3A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥330.28042 Tube | Tube | Obsolete | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 12 : ¥349.34750 Tube | Tube | Obsolete | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥362.53833 Tube | Tube | Obsolete | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | 3A, 3A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥375.59875 Tube | Tube | Obsolete | Isolated Module | 1 | 9V | 36V | 5V | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥398.19250 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 12V | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 24 : ¥426.66375 Tube | Tube | Obsolete | Isolated Module | 3 | 9V | 36V | 3.3V | 12V | -12V | 3.5A, 625mA, 625mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 12 : ¥507.24250 Tube | Tube | Obsolete | Isolated Module | 3 | 9V | 36V | 5V | 15V | -15V | 3A, 500mA, 500mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | 12 : ¥578.67500 Tube | Tube | Obsolete | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 1A, 1A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 3 | 18V | 75V | 5V | 15V | -15V | 3A, 500mA, 500mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 3 | 18V | 75V | 3.3V | 15V | -15V | 3.5A, 500mA, 500mA | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 7-DIP Module | 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm) | Enable, Active High |