UJ2-MBH-4-SMT-TR | |
---|---|
DigiKey Part Number | 102-5892-2-ND - Tape & Reel (TR) 102-5892-1-ND - Cut Tape (CT) 102-5892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MBH-4-SMT-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MBH-4-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09200 | ¥60.92 |
25 | ¥5.84520 | ¥146.13 |
50 | ¥5.72060 | ¥286.03 |
100 | ¥5.47270 | ¥547.27 |
250 | ¥4.97516 | ¥1,243.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥4.35328 | ¥3,264.96 |
1,500 | ¥3.73135 | ¥5,597.02 |
3,750 | ¥3.60697 | ¥13,526.14 |
5,250 | ¥3.48260 | ¥18,283.65 |
18,750 | ¥3.23384 | ¥60,634.50 |