SR-3530-01 | |
---|---|
DigiKey Part Number | 102-4740-ND |
Manufacturer | |
Manufacturer Product Number | SR-3530-01 |
Description | AUDIO JACK, 3.5 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | SR-3530-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Grounding Tab | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | Brass | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.62520 | ¥240.63 |
50 | ¥9.42160 | ¥471.08 |
100 | ¥9.01190 | ¥901.19 |
250 | ¥8.19240 | ¥2,048.10 |
500 | ¥7.37322 | ¥3,686.61 |
1,000 | ¥6.55389 | ¥6,553.89 |
2,500 | ¥5.93950 | ¥14,848.75 |