DS01C-254-L-07BE | |
---|---|
DigiKey Part Number | 2223-DS01C-254-L-07BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-L-07BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-L-07BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.756" (19.20mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
24 | ¥5.69208 | ¥136.61 |
48 | ¥5.47313 | ¥262.71 |
120 | ¥4.75008 | ¥570.01 |
264 | ¥4.33439 | ¥1,144.28 |
504 | ¥4.02786 | ¥2,030.04 |
1,008 | ¥3.61198 | ¥3,640.88 |
2,520 | ¥3.39306 | ¥8,550.51 |
5,016 | ¥3.15225 | ¥15,811.69 |