DS01C-254-L-08BE | |
---|---|
DigiKey Part Number | 2223-DS01C-254-L-08BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-L-08BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-L-08BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.856" (21.74mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
21 | ¥5.93048 | ¥124.54 |
42 | ¥5.69976 | ¥239.39 |
105 | ¥4.94838 | ¥519.58 |
252 | ¥4.51492 | ¥1,137.76 |
504 | ¥4.19548 | ¥2,114.52 |
1,008 | ¥3.76228 | ¥3,792.38 |
2,520 | ¥3.53429 | ¥8,906.41 |
5,019 | ¥3.28348 | ¥16,479.79 |