DS01C-254-L-10BE | |
---|---|
DigiKey Part Number | 2223-DS01C-254-L-10BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-L-10BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-L-10BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.056" (26.82mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
17 | ¥7.30647 | ¥124.21 |
34 | ¥6.83088 | ¥232.25 |
102 | ¥5.93098 | ¥604.96 |
255 | ¥5.39671 | ¥1,376.16 |
510 | ¥5.00329 | ¥2,551.68 |
1,003 | ¥4.63793 | ¥4,651.84 |
2,516 | ¥4.21628 | ¥10,608.16 |
5,015 | ¥3.93520 | ¥19,735.03 |