CP20151 | |
---|---|
DigiKey Part Number | 102-1663-ND |
Manufacturer | |
Manufacturer Product Number | CP20151 |
Description | PELTIER MOD 15 X 5.1MM 2.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 3.7W @ 27°C 2 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP20151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 3.7W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.6 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.49000 | ¥141.49 |
5 | ¥132.88600 | ¥664.43 |
10 | ¥129.75700 | ¥1,297.57 |
25 | ¥125.06360 | ¥3,126.59 |
50 | ¥121.93800 | ¥6,096.90 |
100 | ¥118.81120 | ¥11,881.12 |