CMC-4015-25L100 | |
---|---|
DigiKey Part Number | 102-4640-ND |
Manufacturer | |
Manufacturer Product Number | CMC-4015-25L100 |
Description | MIC COND ANLG OMNI -25DB 0.157"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-25dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-4015-25L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -25dB ±3dB @ 94dB SPL | |
S/N Ratio | 62dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥15.84400 | ¥158.44 |
25 | ¥14.63600 | ¥365.90 |
50 | ¥13.75580 | ¥687.79 |
100 | ¥12.91030 | ¥1,291.03 |
300 | ¥12.02283 | ¥3,606.85 |
500 | ¥11.07004 | ¥5,535.02 |
1,000 | ¥10.77909 | ¥10,779.09 |