CMC-4015-25T | |
---|---|
DigiKey Part Number | 102-4087-ND |
Manufacturer | |
Manufacturer Product Number | CMC-4015-25T |
Description | MIC COND ANLG OMNI -25DB 0.157"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Omnidirectional (-25dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-4015-25T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -25dB ±3dB @ 94dB SPL | |
S/N Ratio | 62dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.37500 | ¥143.75 |
25 | ¥13.27640 | ¥331.91 |
50 | ¥12.47680 | ¥623.84 |
100 | ¥11.70920 | ¥1,170.92 |
300 | ¥10.90470 | ¥3,271.41 |
500 | ¥10.04056 | ¥5,020.28 |
1,000 | ¥9.77662 | ¥9,776.62 |