CMEJ-9745-37-P | |
---|---|
DigiKey Part Number | CMEJ-9745-37-P-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-9745-37-P |
Description | MIC COND ANLG OMNI -37DB 0.382"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-37dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-9745-37-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.87100 | ¥68.71 |
36 | ¥6.36694 | ¥229.21 |
72 | ¥5.99861 | ¥431.90 |
108 | ¥5.64176 | ¥609.31 |
252 | ¥5.24040 | ¥1,320.58 |
468 | ¥4.86291 | ¥2,275.84 |
972 | ¥4.54943 | ¥4,422.05 |
4,932 | ¥4.31164 | ¥21,265.01 |