CAF-A238B-220-300 | |
---|---|
DigiKey Part Number | 2223-CAF-A238B-220-300-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A238B-220-300 |
Description | AC FAN, 120 X 120 X 38 MM, 220 ~ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 52.4 CFM (1.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.8mm | |
Air Flow | 52.4 CFM (1.47m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 29.9dB(A) | |
Power (Watts) | 7.10W | |
RPM | 1800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.55000 | ¥196.55 |
10 | ¥179.47800 | ¥1,794.78 |
40 | ¥172.66600 | ¥6,906.64 |
80 | ¥161.30638 | ¥12,904.51 |
120 | ¥148.81025 | ¥17,857.23 |
280 | ¥146.53850 | ¥41,030.78 |
520 | ¥145.40269 | ¥75,609.40 |