7-345-1PP-BA

DigiKey Part Number
294-1067-ND
Manufacturer
Manufacturer Product Number
7-345-1PP-BA
Description
HEATSINK PWR HORZ BLACK TO-220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
2.000" (50.80mm)
Diameter
-
Fin Height
0.553" (14.05mm)
Power Dissipation @ Temperature Rise
6.0W @ 50°C
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
9.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
10¥23.05300¥230.53
25¥22.43240¥560.81
50¥21.18620¥1,059.31
100¥19.94000¥1,994.00
250¥18.69404¥4,673.51
500¥18.07092¥9,035.46
1,000¥16.20156¥16,201.56
5,000¥15.88998¥79,449.90
Manufacturers Standard Package