742C083681JP | |
---|---|
DigiKey Part Number | 742C083681JPTR-ND - Tape & Reel (TR) 742C083681JPCT-ND - Cut Tape (CT) 742C083681JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083681JP |
Description | RES ARRAY 4 RES 680 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083681JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 680 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.81760 | ¥20.44 |
50 | ¥0.69460 | ¥34.73 |
100 | ¥0.59270 | ¥59.27 |
250 | ¥0.48340 | ¥120.85 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.36164 | ¥361.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26567 | ¥1,328.35 |
10,000 | ¥0.23508 | ¥2,350.80 |
15,000 | ¥0.21954 | ¥3,293.10 |
25,000 | ¥0.20586 | ¥5,146.50 |