XPEGRN-L1-R250-00C01 | |
---|---|
DigiKey Part Number | XPEGRN-L1-R250-00C01TR-ND - Tape & Reel (TR) XPEGRN-L1-R250-00C01CT-ND - Cut Tape (CT) XPEGRN-L1-R250-00C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEGRN-L1-R250-00C01 |
Description | LED XLAMP XPE GREEN 528NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 104lm (100lm ~ 107lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥21.96700 | ¥219.67 |
50 | ¥21.34320 | ¥1,067.16 |
100 | ¥19.65480 | ¥1,965.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.87432 | ¥4,468.58 |
500 | ¥16.74128 | ¥8,370.64 |
1,250 | ¥15.38720 | ¥19,234.00 |