XPEBPA-L1-0000-00B01 | |
---|---|
DigiKey Part Number | XPEBPA-L1-0000-00B01TR-ND - Tape & Reel (TR) XPEBPA-L1-0000-00B01CT-ND - Cut Tape (CT) XPEBPA-L1-0000-00B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBPA-L1-0000-00B01 |
Description | LED XLAMP XPE2 AMBER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.94V | |
Lumens/Watt @ Current - Test | 91 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 97lm (94lm ~ 100lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥18.73700 | ¥187.37 |
50 | ¥18.20460 | ¥910.23 |
100 | ¥16.76440 | ¥1,676.44 |
200 | ¥15.24565 | ¥3,049.13 |
500 | ¥14.27932 | ¥7,139.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.17697 | ¥13,176.97 |