XHP70A-01-0000-0D0HM230G | |
---|---|
DigiKey Part Number | XHP70A-01-0000-0D0HM230GTR-ND - Tape & Reel (TR) XHP70A-01-0000-0D0HM230GCT-ND - Cut Tape (CT) XHP70A-01-0000-0D0HM230GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70A-01-0000-0D0HM230G |
Description | LED XLAMP WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP70 White, Warm 3000K 3-Step MacAdam Ellipse 6V, 12V 2.1A, 1.05A 120° 2828 (7070 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 1433lm (1380lm ~ 1485lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 2.1A, 1.05A | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 4.8A, 2.4A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.182" (4.62mm) | |
Thermal Resistance of Package | 0.9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥96.75200 | ¥967.52 |
50 | ¥94.00300 | ¥4,700.15 |