XEGARY-H2-0000-000-000000K2001 | |
---|---|
DigiKey Part Number | 90-XEGARY-H2-0000-000-000000K2001TR-ND - Tape & Reel (TR) 90-XEGARY-H2-0000-000-000000K2001CT-ND - Cut Tape (CT) 90-XEGARY-H2-0000-000-000000K2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGARY-H2-0000-000-000000K2001 |
Description | XLAMP XEG ROYAL BLUE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Blue 458nm (450nm ~ 465nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 2900mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥17.44400 | ¥174.44 |
50 | ¥16.94800 | ¥847.40 |
100 | ¥15.60820 | ¥1,560.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.19432 | ¥3,548.58 |
500 | ¥13.29454 | ¥6,647.27 |
1,250 | ¥12.24182 | ¥15,302.28 |