L1RX-RYL1000000000 | |
---|---|
DigiKey Part Number | 1416-L1RX-RYL1000000000TR-ND - Tape & Reel (TR) 1416-L1RX-RYL1000000000CT-ND - Cut Tape (CT) 1416-L1RX-RYL1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1RX-RYL1000000000 |
Description | LED LUXEON RUBIX BLU 448NM 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rubix Color Royal Blue 448nm (440nm ~ 455nm) 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 448nm (440nm ~ 455nm) | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3.16V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 1467.5mW (1300mW ~ 1650mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.93mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥15.05600 | ¥150.56 |
100 | ¥11.58380 | ¥1,158.38 |
500 | ¥10.47112 | ¥5,235.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.99862 | ¥8,998.62 |
2,000 | ¥8.50777 | ¥17,015.54 |
5,000 | ¥8.31142 | ¥41,557.10 |
10,000 | ¥8.18053 | ¥81,805.30 |