XEGAPC-H0-0000-000-000000U2001 | |
---|---|
DigiKey Part Number | 90-XEGAPC-H0-0000-000-000000U2001TR-ND - Tape & Reel (TR) 90-XEGAPC-H0-0000-000-000000U2001CT-ND - Cut Tape (CT) 90-XEGAPC-H0-0000-000-000000U2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPC-H0-0000-000-000000U2001 |
Description | XLAMP XEG PC CYAN LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Cyan 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 300lm | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥19.38300 | ¥193.83 |
50 | ¥18.83180 | ¥941.59 |
100 | ¥17.34250 | ¥1,734.25 |
200 | ¥15.77145 | ¥3,154.29 |
500 | ¥14.77172 | ¥7,385.86 |
1,000 | ¥13.60195 | ¥13,601.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.60200 | ¥40,806.00 |