LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,946 In Stock | 1 : ¥22.61000 Cut Tape (CT) 1,000 : ¥8.99862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Royal Blue | 448nm (440nm ~ 455nm) | 1.5A | 3.16V | - | 3A | 1467.5mW (1300mW ~ 1650mW) | 85°C | 125° | Surface Mount | 0505 (1313 Metric) | 1414 | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.93mm) | |||
2,591 In Stock | 1 : ¥20.40000 Cut Tape (CT) 3,000 : ¥13.60200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | - | 1A | 3.05V | - | 3A | 300lm | 25°C | 125° | Surface Mount | 3-SMD, No Lead | 3-SMD | 0.081" L x 0.063" W (2.05mm x 1.60mm) | 0.044" (1.13mm) |