CXB3590-0000-000N0HCB50E | |
---|---|
DigiKey Part Number | CXB3590-0000-000N0HCB50E-ND |
Manufacturer | |
Manufacturer Product Number | CXB3590-0000-000N0HCB50E |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Xlamp® CXB3590 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CreeLED, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 11500lm (11000lm ~ 12000lm) | |
Current - Test | 2.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 34.85mm L x 34.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 30.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.72000 | ¥281.72 |
10 | ¥267.63200 | ¥2,676.32 |
50 | ¥260.02520 | ¥13,001.26 |
100 | ¥239.46000 | ¥23,946.00 |
200 | ¥217.76755 | ¥43,553.51 |