CLMVC-FKA-CLBDGL7LBB79353 | |
---|---|
DigiKey Part Number | 90-CLMVC-FKA-CLBDGL7LBB79353TR-ND - Tape & Reel (TR) 90-CLMVC-FKA-CLBDGL7LBB79353CT-ND - Cut Tape (CT) 90-CLMVC-FKA-CLBDGL7LBB79353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLMVC-FKA-CLBDGL7LBB79353 |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLMVC-FKA-CLBDGL7LBB79353 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.70900 | ¥17.09 |
100 | ¥1.57950 | ¥157.95 |
1,000 | ¥1.41248 | ¥1,412.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,800 | ¥1.41248 | ¥18,079.74 |
64,000 | ¥1.31166 | ¥83,946.24 |