ABMM-7.3728MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9825-2-ND - Tape & Reel (TR) 535-9825-1-ND - Cut Tape (CT) 535-9825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-7.3728MHZ-B2-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-7.3728MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.57700 | ¥75.77 |
50 | ¥6.83360 | ¥341.68 |
100 | ¥6.53640 | ¥653.64 |
500 | ¥5.89820 | ¥2,949.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.64387 | ¥5,643.87 |
2,000 | ¥5.40112 | ¥10,802.24 |
3,000 | ¥5.26427 | ¥15,792.81 |
5,000 | ¥5.09706 | ¥25,485.30 |
7,000 | ¥4.99000 | ¥34,930.00 |
10,000 | ¥4.87908 | ¥48,790.80 |