CLM1B-AKW-CUAVB253 | |
---|---|
DigiKey Part Number | CLM1B-AKW-CUAVB253TR-ND - Tape & Reel (TR) CLM1B-AKW-CUAVB253CT-ND - Cut Tape (CT) CLM1B-AKW-CUAVB253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-AKW-CUAVB253 |
Description | LED AMBER DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-AKW-CUAVB253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.48800 | ¥14.88 |
100 | ¥1.37460 | ¥137.46 |
1,000 | ¥1.22945 | ¥1,229.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22945 | ¥2,458.90 |
50,000 | ¥1.14163 | ¥57,081.50 |