CLM1B-AKW-CVAVB353 | |
---|---|
DigiKey Part Number | CLM1B-AKW-CVAVB353TR-ND - Tape & Reel (TR) CLM1B-AKW-CVAVB353CT-ND - Cut Tape (CT) CLM1B-AKW-CVAVB353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-AKW-CVAVB353 |
Description | LED AMBER DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-AKW-CVAVB353 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.76800 | ¥17.68 |
100 | ¥1.63730 | ¥163.73 |
1,000 | ¥1.46484 | ¥1,464.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46485 | ¥2,929.70 |
50,000 | ¥1.36020 | ¥68,010.00 |