CLM1B-RKW-CUAVBAA3 | |
---|---|
DigiKey Part Number | CLM1B-RKW-CUAVBAA3TR-ND - Tape & Reel (TR) CLM1B-RKW-CUAVBAA3CT-ND - Cut Tape (CT) CLM1B-RKW-CUAVBAA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1B-RKW-CUAVBAA3 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLM1B-RKW-CUAVBAA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥1.75470 | ¥175.47 |
1,000 | ¥1.56949 | ¥1,569.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.56950 | ¥3,139.00 |
50,000 | ¥1.45737 | ¥72,868.50 |