CLM3C-RKW-CUBVAAA3 | |
---|---|
DigiKey Part Number | CLM3C-RKW-CUBVAAA3TR-ND - Tape & Reel (TR) CLM3C-RKW-CUBVAAA3CT-ND - Cut Tape (CT) CLM3C-RKW-CUBVAAA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM3C-RKW-CUBVAAA3 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLM3C-RKW-CUBVAAA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.61500 | ¥16.15 |
100 | ¥1.49110 | ¥149.11 |
1,000 | ¥1.33401 | ¥1,334.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33401 | ¥4,002.03 |