MGFS804805 | |
---|---|
DigiKey Part Number | 1776-MGFS804805-ND |
Manufacturer | |
Manufacturer Product Number | MGFS804805 |
Description | DC DC CONVERTER 5V 80W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 16A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS804805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 80 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥712.42000 | ¥712.42 |
5 | ¥706.72400 | ¥3,533.62 |
10 | ¥701.07600 | ¥7,010.76 |
25 | ¥655.84480 | ¥16,396.12 |
50 | ¥633.22900 | ¥31,661.45 |
100 | ¥601.56830 | ¥60,156.83 |